Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part NoT72
Order Code3377211
Also Known AsGTIN UPC EAN: 0079055720003
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,130.606 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,130.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARROW FASTENER
Manufacturer Part NoT72
Order Code3377211
Also Known AsGTIN UPC EAN: 0079055720003
For Use WithCables
Staple Type-
Staple Cable Size-
SVHCTo Be Advised
Product Overview
Insulated stapler ideal for stapling variety of cables including twin and earth, satellite, alarm, telephone etc.
- Durable chrome finish
- All steel construction
- Cushioned grip handle
- Removable wire guide perfectly centres cable up to 12mm wide
- Patented jam-proof mechanism
- Easy squeeze double leverage operation
Technical Specifications
For Use With
Cables
Staple Cable Size
-
Staple Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.099