Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoAV DIRECT
Order Code3409501
Also Known AsGTIN UPC EAN: 0840402018193
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,699.421 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,699.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoAV DIRECT
Order Code3409501
Also Known AsGTIN UPC EAN: 0840402018193
SVHCTo Be Advised
Product Overview
Ideal input solution for any application where stereo iPods, Laptop computers, consumer DVD players, Consumer HiFi equipment or video machines have to be connected to a single XLR microphone level input. Accepts virtually any input connection and output level (including amplified speaker outputs) and offers remote level control.
- Transformer isolated XLR microphone level output
- Stereo RCA, 3.5mm & 6.35mm TRS jack line level inputs
- ¼" & pressure clip speaker level inputs
- Variable level control
- Switchable 4.8kHz high cut filter
- Ground Lift
- Balanced Output Impedance: 150Ω nominal @ 1kHz
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5