Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoSPLITCOMPRO
Order Code3403544
Also Known AsGTIN UPC EAN: 0840402018308
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,058.125 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,058.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoSPLITCOMPRO
Order Code3403544
Also Known AsGTIN UPC EAN: 0840402018308
Plug Type-
SVHCTo Be Advised
Product Overview
Use the SPLITCom Pro to split or combine balanced low impedance microphone signals. As a Splitter: Provides one direct-coupled output and one isolated output from a single microphone. AS a Combiner: Provides one output from two microphone inputs
- Low Distortion with Wide Frequency Response
- Two Functions In One Box – Combines And/Or Splits
- Phase Invert Switch For Subtractive Combining
- Galvanic Isolation To Block Phantom-Power Between Channel
- Ground Lift Switch To Reduce Noise Due To Ground Loops
- Source Impedance: 150Ω
- Output Load Impedance: 1KΩ
- Dimensions: 118x48x85mm
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46