Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoSPLITMIX 4
Order Code3403553
Also Known AsGTIN UPC EAN: 0840402018834
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,813.786 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,813.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerART
Manufacturer Part NoSPLITMIX 4
Order Code3403553
Also Known AsGTIN UPC EAN: 0840402018834
Plug Type-
SVHCTo Be Advised
Product Overview
The SPLITMix4 is a fully passive hybrid mixer that offers a wide variety of configurations. Mix 4 stereo input channels down to 1 stereo output, split a stereo input signal to distribute 4 stereo output channels, or combine the configurations for a wide range of applications. You can even configure the SPLITMix4 as 4 stereo input channels thru 4 independent level attenuators to 4 stereo output channels.
- 4 Stereo inputs to 1 stereo output
- 1 Stereo input to 4 stereo outputs
- Input/output connections: Stereo 6.35mm (¼") TRS
- Independent stereo level controls are provided on each channel
- Frequency response: 20Hz–20kHz, ±1dB
- Input impedance: 25k-100kΩ
- Output impedance: 1k-4kΩ
- Insertion loss: 12dB (typical)
- Maximum attenuation: <gt/>90dB (typical)
- Channel isolation: <gt/>90dB (typical)
- Phase response: <lt/>10 degrees @ 20kHz
- THD: <lt/>0.005% @ 1kHz (typical)
- Power: None (fully passive)
- Dimensions (WxHxD): 117x47x104mm
- Weight: 380g
Technical Specifications
Plug Type
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5