Print Page
LPQ113-B..
AC/DC Open Frame Power Supply (PSU), ITE, 4 Output, 110W @ 30CFM, 80 W, 85V AC to 264V AC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ113-B..
Order Code1171512
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPQ113-B..
Order Code1171512
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max110W
Power Rating (Forced Cooling)110W @ 30CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 19A
Output Voltage - Output 212VDC
Output Current - Output 24.5A
Output Voltage - Output 3-12VDC
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3700mA
Output Voltage - Output 425V
Current, Output 42.5A
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for LPQ113-B..
1 Product Found
Product Overview
The LPQ112-B is a 4-output 110W open-frame AC/DC Power Supply with adjustable output voltage. It offers short circuit protection on all outputs, case overload protected at 110 to 145% above peak rating and 70% typical at full load efficiency.
- Universal input
- Remote sense on main output
- Built-in EMI filter
- Low output ripple
- Overvoltage protection
- Overload protection
- Power fail
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
110W
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
9A
Output Current - Output 2
4.5A
Input Voltage AC Min
85V
Output Current - Output 3
700mA
Current, Output 4
2.5A
SVHC
No SVHC (17-Dec-2014)
No. of Outputs
4 Output
Power Rating (Forced Cooling)
110W @ 30CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
25V
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88