Print Page
385AR-100-T5X
Digital Timer, Multifunction, 4 Digit, 2 x SPST, 5 A, 270 V, 9 Ranges, 0 to 9999 S, 385AR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No385AR-100-T5X
Order Code4259604
Product Range385AR Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6,079.392 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,079.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No385AR-100-T5X
Order Code4259604
Product Range385AR Series
Technical Datasheet
Product Range385AR Series
Timer FunctionsMultifunction
Time Min0s
Time Max9999h
No. of Timing Ranges9Ranges
No. of Digits4
Timer Output2 x SPST
Supply Voltage Max270V
Current Rating Nom5A
Connection / TerminationScrew Terminals
Panel Cutout Height46mm
Panel Cutout Width46mm
SVHCTo Be Advised
Technical Specifications
Product Range
385AR Series
Time Min
0s
No. of Timing Ranges
9Ranges
Timer Output
2 x SPST
Current Rating Nom
5A
Panel Cutout Height
46mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
270V
Connection / Termination
Screw Terminals
Panel Cutout Width
46mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18688