Print Page
655-8-5000
TIMER, 4.5DIGIT, 0.001S-199H 59MIN, 7A
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12,287.194 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,287.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No655-8-5000
Order Code4352167
Product Range655 Series
Product Range655 Series
Timer FunctionsOn-Delay
Time Min0.001s
Time Max199.59h
No. of Timing Ranges5Ranges
No. of Digits4.5
Timer Output2 Changeover Relays
Supply Voltage Max120V
Current Rating Nom7A
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
655 Series
Time Min
0.001s
No. of Timing Ranges
5Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
7A
Panel Cutout Height
-
SVHC
To Be Advised
Timer Functions
On-Delay
Time Max
199.59h
No. of Digits
4.5
Supply Voltage Max
120V
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.791986