| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,522.867 |
Product Information
Product Overview
Audio-Technica's AT897 is designed for field audio acquisition in film/TV/video production, professional recording, wildlife recording and broadcast applications. It mounts conveniently on a DV camcorder without adding noticeable heft, and remains out of the frame even with compact digital cameras. This high-performance short shotgun offers outstanding long-distance audio pickup due to narrow acceptance angle of line + gradient design. It also features smooth, natural-sounding on-axis audio quality and excellent off-axis rejection of sound arriving from the sides and rear of mic.
- Designed for video production and broadcast (ENG/EFP) audio acquisition
- Short length (11") ensures mic stays out of the shot even when used with compact digital cameras
- Smooth, natural-sounding on-axis audio quality
- Provides the narrow acceptance angle desirable for long-distance sound pickup
- Excellent sound rejection from the sides and rear of mic
- Switchable low-frequency roll-off
- Operates on battery or phantom power
Contents
Contents: Stand clamp for ⅝" threaded stands, windscreen, battery, ⅝" to ⅜" threaded adaptor and protective carrying case
Technical Specifications
Line & Gradient
20Hz
-40dB
-
200ohm
20kHz
3 Way XLR Plug
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate