Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No710100005
Order Code4162813
Product RangeKLH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,009.470 |
| 5+ | Kč991.663 |
| 10+ | Kč978.872 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,009.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No710100005
Order Code4162813
Product RangeKLH Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
TonesSteady
Sound Pressure Level (SPL)92dB
IP / NEMA RatingIP43, NEMA 2
Product RangeKLH Series
Resonant Frequency-
Current Consumption26mA
External Depth80mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Tones
Steady
IP / NEMA Rating
IP43, NEMA 2
Resonant Frequency
-
External Depth
80mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
92dB
Product Range
KLH Series
Current Consumption
26mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209