Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No813500405
Order Code4162846
Product RangeESM Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,463.167 |
| 5+ | Kč1,427.303 |
| 10+ | Kč1,398.712 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,463.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No813500405
Order Code4162846
Product RangeESM Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesPulse, Steady
Sound Pressure Level (SPL)100dBA
IP / NEMA RatingIP65
Product RangeESM Series
Resonant Frequency3.3kHz
Current Consumption19mA
External Depth36mm
Operating Temperature Min-25°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
24V
Tones
Pulse, Steady
IP / NEMA Rating
IP65
Resonant Frequency
3.3kHz
External Depth
36mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
100dBA
Product Range
ESM Series
Current Consumption
19mA
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05