Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoLE3SA-24-240
Order Code1888258
Product RangeLE3SA Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE3SA-24-240
Order Code1888258
Product RangeLE3SA Series
Technical Datasheet
Product RangeLE3SA Series
Timer FunctionsOn-Delay
Time Min0.01s
Time Max0
No. of Timing Ranges0
No. of Digits3
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom3A
Connection / TerminationScrew Terminals
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
LE3SA Series
Time Min
0.01s
No. of Timing Ranges
0
Timer Output
2 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
No SVHC (17-Dec-2014)
Timer Functions
On-Delay
Time Max
0
No. of Digits
3
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
45mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147012