Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč791.776 |
| 5+ | Kč736.098 |
| 10+ | Kč711.269 |
| 25+ | Kč699.732 |
| 50+ | Kč687.944 |
Price for:Each
Minimum: 1
Multiple: 1
Kč791.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR18-8DN.
Order Code1736867
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max8mm
Thread Size - MetricM18
Sensing Distance Max8mm
Sensor Output TypeNPN
Sensing Distance Nom8mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M18 Thread
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical M18 Thread
Sensing Range Max
8mm
Sensing Distance Max
8mm
Sensing Distance Nom
8mm
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123288