Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for TOS-B4RP1C
1 Product Found
Technical Specifications
Thermocouple Type
Pt100
Operating Temperature Min
0°C
Output Voltage Max
225VAC
Product Range
-
Operating Temperature Max
100°C
Temperature Accuracy ±
-
Output Voltage Min
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90321020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14