Product Information
Product Overview
The AES-MINIZED-7Z007-G from Avnet is a MiniZed™ single core Zynq 7Z007S development board. It targets entry level Zynq developers with low cost prototyping platform. This compact design features on-board connectivity through USB, Wi-Fi and Bluetooth. Peripherals can be plugged into dual Pmod compatible connectors, the Arduino compatible shield interface/USB 2.0 host interface. JTAG circuitry is incorporated onto MiniZed™ base board, so with single microUSB cable to your laptop you are already up and running. MiniZed™ provides for an efficient hardware reference design, while it is also an inexpensive board that can be used to run workshops and tutorials. It aims to showcase power of Zynq, where Cortex-A9™ processor core integrates seamlessly with programmable fabric to provide signal processing and control solutions. The on-board digital microphone serves as an input for variety of illustrations of how to implement FIR filters, FFT’s and direct memory access.
- Micron 512MB DDR3L, Micron 128Mb QSPI flash, Micron 8GB eMMC mass storage
- On-board USB to JTAG and debug UART circuit
- Murata "Type 1DX" wireless module with 802.11b/g/n Wi-Fi and Bluetooth 4.1 plus EDR and BLE
- Dialog Semiconductor DA9062 PMIC (Power Management IC) generates all on-board voltages
- Auxiliary supply input can be used to power designs that require additional current
- Arduino compatible shield interface, 2 x Pmod compatible interfaces
- STMicro LIS2DS12 accelerometer and temperature sensor, STMicro MP34DT05 digital MEMS microphone
- Reset button, user button, user switch, 2 x user bi-element LEDs
- Microchip low power precision CMOS oscillators
- User LED’s, button and switch allow for a physical board interface
Contents
MiniZed™ development board, Voucher for SDSoC license from Xilinx, Micro USB cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Xilinx
Zynq-7000
Cortex-A9
MiniZed Development Board, Micro USB Cable, Voucher For SDSoC License
To Be Advised
-
-
XC7Z007S
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate