3 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,235.069 |
Product Information
Product Overview
AES-RZB-V2L-SK-G is a RZBoard V2L power efficient, vision-AI accelerated development board in a popular single board computer format with well supported expansion interfaces. Based on the Renesas RZ/V2L processor, this platform is ideal for development of cost-efficient vision-AI and a range of energy-efficient edge AI applications. It’s RZ/V2L processor has two 1.2GHz Arm® Cortex®-A55 cores plus a 200MHz Cortex-M33 core, a MALI 3D GPU and image scaling unit. This processor SoC further differentiates itself with an on-chip DRP-AI accelerator plus H.264 video (1920 x 1080) encode/decode function, making it ideal for implementing cost-effective embedded-vision applications. Suitable for use in vision accelerated artificial intelligence, edge-AI applications, machine learning, entry access-control systems, inventory and asset monitoring, surveillance camera with recognition, smart home appliances with AI, industrial robotics.
- 2x Arm Cortex A55 (1.2GHz), 1x Arm Cortex M33 (200MHz), 1x Arm MALI G31 3D-GPU (500MHz)
- DRP-AI accelerator, DRP simple ISP (full HD) and H.264 hardware video Enc/Dec (full HD)
- 2GB DDR4 (16-bit with ECC), 32GB eMMC memory, Micro SD removable storage and 16MB QSPI NOR flash
- Communication-user interface: 1G Ethernet port, 801.11ac Wi-Fi and BT5, U.FL connected ext antenna
- Supports 2x USB 2.0 Host and 1x OTG USB 2.0, CANFD interface and transceiver
- MIPI-CSI camera interface, 1x user RGB LED, 2x button switch, Audio codec, stereo jack w/ Mic input
- Headers: 40-pin Pi-HAT expansion, 16-pin MikroE Click shuttle, 8-pin WTB (ADC in, CAN-FD)
- 8-pin WTB Header (UART, USB, CAN-FD), 10-pin JTAG/SWD debugger header
- USB-type C 5V power input
- Operating temperature from 0 to 70°C
Contents
RzBoard V2L single board computer, Dual-band U.FL connected ext. antenna, Quick start instruction card.
Technical Specifications
Renesas
ARM
RZ/V2L
-
RZ
Cortex-A55, Cortex-M33
Single Board Computer RZ/V2L, Dual-Band U.FL External Antenna, Quick Start Instruction Card
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate