65 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,885.082 |
Product Information
Product Overview
AES-ZUB-1CG-DK-G is a ZUBoard 1CG development board with ZU+ MPSoC (ZU1CG). The ZUBoard 1CG provides the flexibility and versatility for engineers to experiment with and learn the AMD-Xilinx Zynq® UltraScale+™ architecture. The affordable ZU1CG device features 81K programmable logic cells with a Dual-core Arm® Cortex®-A53 MPCore™ and Dual-core Arm Cortex-R5F MPCore, as well as cache and on-chip memory. The board also features 1GB of ISSI LPDDR4 with non-volatile boot options in the 256Mb ISSI QSPI Flash or a microSD card slot. Microchip PHYs enable both 10/100/1000 Ethernet and USB 2.0 Host. A microUSB port provides on-board JTAG/UART access. Microchip oscillators and ECS crystals provide clocking to the ZU1 device, the on chip real-time clock, JTAG, and communication interfaces. Power the board through USB-C with a Microchip controller and TDK μPOL™ power modules. A combination of slide switches, push buttons, mono- and RGBLEDs allow user interaction with the board.
- On-board JTAG and UART debug interface
- STMicroelectronics temperature and pressure sensors
- Battery-backed real-time clock and FPGA Bitstream security enabled with ECS and custom power
- Expansion with 3 SYZYGY and 1 click, enabled by Samtec connectors
- User RGB and monochrome LEDs
- User slide switch and push button I/O
Contents
ZUBoard 1CG, Quick-start card, Free downloadable AMD-Xilinx Vitis and Vivado ML Standard Edition, Free downloadable PetaLinux BSP and reference designs.
Technical Specifications
Xilinx
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5F
ZUBoard 1CG, QS Guide, AMD-Xilinx Vitis & Vivado ML Std Edition, PetaLinux BSP & Reference Design
To Be Advised
-
ARM
ZU1CG
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate