Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč48.154 |
| 10+ | Kč31.099 |
| 50+ | Kč27.839 |
| 100+ | Kč24.754 |
| 200+ | Kč22.321 |
| 500+ | Kč19.888 |
Product Information
Product Overview
The 1825CC274KAZ1A is a surface-mount (SMT) high-voltage Multilayer Ceramic Capacitor with FLEXITERM® (Pure Sn) terminations. High value, low leakage and small size are difficult parameters to obtain in capacitors for high voltage systems. AVX special high voltage MLC chip capacitor meets these performance characteristics and is designed for applications such as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking. This high voltage chip design exhibits low ESRs at high frequencies. To make high voltage chips, larger physical sizes than are normally encountered are necessary. The FLEXITERM® layer is designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor, giving customers a solution where board flexure or temperature cycle damage is concerns.
- Low parasitics
- Excellent EMI filtering capabilities
- Low ESRs at high frequencies
- Standard test level
- Standard product
Applications
Power Management, Industrial
Notes
Capacitor with X7R dielectric is not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Technical Specifications
0.27µF
1825 [4564 Metric]
X7R
4.5mm
SMD
125°C
MSL 1 - Unlimited
630V
± 10%
-
6.4mm
-55°C
-
No SVHC (21-Jan-2025)
Alternatives for 1825CC274KAZ2A
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate