Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJP106M010RNJ
Order Code1135078
Product RangeTAJ Series
Technical Datasheet
3,445 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč13.468 |
| 50+ | Kč10.057 |
| 250+ | Kč8.753 |
| 500+ | Kč8.226 |
| 1000+ | Kč7.649 |
| 2500+ | Kč7.047 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč67.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJP106M010RNJ
Order Code1135078
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current100mA
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TAJP106M010RNJ is a TAJ series low-profile tantalum capacitor. Typical applications include general low-power DC/DC and LDO, entertainment/infotainment systems, height height-restricted design.
- General purpose SMT chip tantalum series
- 100% surge current tested
- Down to 1mm maximum height
- J-lead construction
- Tolerance: ±20%
- 10V DC rated DC voltage
- Temperature range from -55°C to 125°C
- 10µF capacitance
- 2.05mm length, 1.5mm height, 1.35mm width
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
6ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
100mA
Product Width
1.35mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability