Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR106K006RNJ
Order Code1135071
Product RangeTAJ Series
Technical Datasheet
5,013 In Stock
5,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč8.176 |
| 50+ | Kč4.565 |
| 250+ | Kč4.113 |
| 500+ | Kč3.285 |
| 1000+ | Kč3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč40.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR106K006RNJ
Order Code1135071
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
ESR6ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current96mA
Product Length2mm
Product Width1.35mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TAJR106K006RNJ is a general purpose SMT Chip with 0805 case. The TAJ series low profile chip is suitable for entertainment/infotainment systems.
- Sn Plating standard termination
Applications
Industrial
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
6ohm
Failure Rate
-
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
R
Ripple Current
96mA
Product Width
1.35mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability