Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F15C1028AT1A
Order Code1216396
Product RangeW3F Series
Technical Datasheet
1,254 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč6.972 |
| 50+ | Kč4.815 |
| 250+ | Kč3.988 |
| 500+ | Kč3.812 |
| 1000+ | Kč3.486 |
| 2000+ | Kč3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč34.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F15C1028AT1A
Order Code1216396
Product RangeW3F Series
Technical Datasheet
Capacitance1000pF
Voltage Rating50V
Current Rating300mA
Capacitor Case Style1206 [3216 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance-20%, +50%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.6ohm
Insulation Resistance1Gohm
Dielectric CharacteristicX7R
Product RangeW3F Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The W3F15C1028AT1A is a multilayer ceramic SMD Feed-through Capacitor with X7R dielectric. The unique construction of a feed-through capacitor provides low parallel inductance and offers excellent decoupling capability for all high di/dt environments and provides significant noise reduction in digital circuits to <lt/>5GHz. AVX feed-through filters are AEC Q200 qualified. It is suitable for EMI suppression, broadband I/O filtering or Vcc power line conditioning.
- Ni and Sn plated termination
Applications
Automotive, Industrial
Technical Specifications
Capacitance
1000pF
Current Rating
300mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.6ohm
Dielectric Characteristic
X7R
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
50V
Capacitor Case Style
1206 [3216 Metric]
Capacitance Tolerance
-20%, +50%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
W3F Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability