Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM41JR
Order Code2885701
Product RangeIM
Also Known As5-1462037-5, IM41JR
Technical Datasheet
1,674 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.548 |
10+ | Kč91.542 |
25+ | Kč89.536 |
100+ | Kč83.516 |
1000+ | Kč60.443 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoIM41JR
Order Code2885701
Product RangeIM
Also Known As5-1462037-5, IM41JR
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance90ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
90ohm
Contact Configuration
DPDT
Product Range
IM
Coil Type
Latching Single Coil
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
Product traceability