Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079B1201B301
Order Code4219995
Product RangeP2/V23079 Series
Also Known As3-1393788-3
Technical Datasheet
877 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč118.127 |
| 10+ | Kč94.301 |
| 50+ | Kč87.028 |
| 100+ | Kč84.018 |
| 250+ | Kč80.005 |
Price for:Each
Minimum: 1
Multiple: 1
Kč118.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part NoV23079B1201B301
Order Code4219995
Product RangeP2/V23079 Series
Also Known As3-1393788-3
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeP2/V23079 Series
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance178ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P2/V23079 series from TE Connectivity are through hole signal relays. These relays are used in communications equipment, linecard application (ringing and test access), PABX, voice over IP, office equipment, measurement and control equipment, CAN bus, keyless entry, speaker switch, set top boxes and Hi-Fi applications.
- DPDT contact configuration
- Monostable DC coils available based on ordering
- Switching capacity of 2A at 220VDC, 250VAC
- High sensitivity for low power consumption 140mW/70mW
- Single coil version with surge voltage resistance between contact and coil
- UL and IEC/EN60950 compliant
- Coil voltage ranges from 2VDC to 24VDC
- 15mm x 7.5mm size
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Automotive, Medical
Technical Specifications
Coil Voltage
5VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
178ohm
Contact Configuration
DPDT
Product Range
P2/V23079 Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
250V
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495