Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18,559.200 |
Product Information
Product Overview
The BK2840 Series DC resistance meters feature high accuracy and resolution measurements in the milliohm range. Both meters are ideally suited for measuring contact resistance of relays, switches, and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3-inch TFT LCD color touch screen and keypad provide intuitive operation. Both models feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high-speed measurement capabilities enable the BK2840 Series to evaluate a large quantity of components and be integrated into an automated test system. This meter comes with warranty of 3 years.
- 4.3-inch color touch screen
- 4-wire terminal Kelvin test leads included
- Low power resistance mode to protect DUT
- Fast measurement speed up to 20 ms/reading to increase manufacturing throughput
- Bin-sorting with statistical measurement
- Screen capture to USB drive
- USB (USBTMC or virtual COM), RS232 remote interfaces
- Dimensions is (215mm x 89mm x360mm) (W x H x D), 3.9kg weight
Applications
Electronics Design, Test & Measurement
Contents
BK2840 meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Test report and certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4-Wire
1µohm
0.1%
215mm
3.9kg
No SVHC (07-Nov-2024)
1µohm to 20kohm
1A
89mm
360mm
2840 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate