Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK4005DDS
Order Code3405295
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9,761.075 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,761.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK4005DDS
Order Code3405295
Technical Datasheet
Signal Generator TypeDDS Function
No. of Channels1 Channel
Product Range-
Bandwidth5MHz
Signal Generator Modulation-
Manufacturer Warranty1 Year
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 5MHz DDS function generator with a 4-digit display
- Frequency is selectable from 1Hz to 5MHz
- Sine, square, or triangle waveform output
- Direct digital synthesis (DDS) architecture
- Number pad for quick input of frequency
- Front panel push button and pull knob can attenuate output by up to 40dB
Contents
Frequency generator, Instruction manual, Power cord, BNC to BNC cable, BNC to alligator clips.
Technical Specifications
Signal Generator Type
DDS Function
Product Range
-
Signal Generator Modulation
-
Plug Type
-
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
1 Year
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7