Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč10,966.131 |
Product Information
Product Overview
BK4007B is a versatile DDS (direct digital synthesis) sweep function generators with high signal precision and stability. It generate sine and square waveforms up to 7 MHz or 12 MHz, including triangle/ramp waveforms up to 1 MHz. Both models provide variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit. A continuously variable DC offset allows the output to be injected directly into circuits at the correct bias level.
- Bright easy-to-read display
- Linear and logarithmic sweep
- Variable DC offset
- Adjustable duty cycle
- Store and recall up to 9 instrument settings
- Output On/Off button
- Overvoltage, overcurrent, and short circuit protection on main output
Applications
Test & Measurement, Maintenance & Repair
Contents
Manual on CD, power cord, certificate of calibration
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Direct Digital Synthesis (DDS)
-
AM, FM
EU, UK
1 Channel
7MHz
3 Years
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate