Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK4011A
Order Code2321437
Also Known As4011A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,773.837 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,773.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK4011A
Order Code2321437
Also Known As4011A
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product Range-
Bandwidth5MHz
Signal Generator Modulation-
Manufacturer Warranty2 Years
Plug TypeEU, UK
SVHCNo SVHC (07-Nov-2024)
Product Overview
The B & K Precision Function Generator is a versatile signal source which combines several functions into one unit. Additionally, the instruments has built in Frequency Counter.
- 0.5Hz to 5MHz
- Sine, Square, Triangle, Pulse and Ramp Outputs
- TTL and CMOS Outputs
- Coarse and Fine Tuning
- 4 Digit LED Display
- Variable Duty Cycle and DC Offset
Applications
Test & Measurement
Contents
Output cable with BNC to crocodile clips and instruction manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
-
Signal Generator Modulation
-
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
5MHz
Manufacturer Warranty
2 Years
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8