Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoLP2540C
Order Code2903959
Product Range2540C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8,326.560 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,326.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoLP2540C
Order Code2903959
Product Range2540C Series
Technical Datasheet
Oscilloscope Probe FunctionLogic
Bandwidth70MHz
Input Voltage Max20V
Test Probe Attenuation-
For Use WithB&K Precision 2540C Series Digital & Mixed Signal Oscilloscopes
Product Range2540C Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
16 channel logic probe consists of two eight-channel pods for use with 2540C series MSO models.
- Probe protects the integrity of signal
Technical Specifications
Oscilloscope Probe Function
Logic
Input Voltage Max
20V
For Use With
B&K Precision 2540C Series Digital & Mixed Signal Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
70MHz
Test Probe Attenuation
-
Product Range
2540C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.307082