Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,285.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,285.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR2000B
Order Code3617751
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth200MHz
Input Voltage Max2kV
Test Probe Attenuation100:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
PR2000B is a 200MHz high voltage oscilloscope probe. It is a high bandwidth, high voltage 100x passive voltage probe with a 100 MΩ input impedance.
- High quality, easy to use 5mm passive voltage oscilloscope probe with slim, stylish body
- Snap-locking sprung hook
- Easily replaceable tip
- Large accessory set
- Meets IEC 61010-031 CATII standard
- 1.2m cable length
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
2kV
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
200MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Alternatives for PR2000B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027