Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-100-08-3-3
Order Code1356146
Also Known AsGTIN UPC EAN: 7311518295585 7311518295585
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč430.624 |
| 5+ | Kč370.432 |
| 10+ | Kč349.364 |
Price for:Each
Minimum: 1
Multiple: 1
Kč430.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1-100-08-3-3 is an Engineers Flat File with smooth cut. It comes with ergo handle, fits naturally into the hand and is made with a non-slip surface.
- Hand - Parallel in width, cut on both sides and on one edge
Applications
Maintenance & Repair
Technical Specifications
Blade Length
200mm
File Shape
Flat
SVHC
No SVHC (25-Jun-2025)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193