Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No3830-14-VIP
Order Code3375832
Product RangeBahco - Bi-Metal Hole Saws
Also Known AsGTIN UPC EAN: 7311518041618
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč213.932 |
Price for:Each
Minimum: 1
Multiple: 1
Kč213.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No3830-14-VIP
Order Code3375832
Product RangeBahco - Bi-Metal Hole Saws
Also Known AsGTIN UPC EAN: 7311518041618
Blade Diameter14mm
Cutting Depth Max38mm
Product RangeBahco - Bi-Metal Hole Saws
Product Overview
A high quality, bi-metal hole saw with the ability to cut through virtually any machinable material including cast iron, stainless steel, brass, bronze, aluminium, plastics and wood.
- Fit most power drills, both stationary and portable
- Knockout holes allow easy removal of cores
- Cutting depth max 38mm
Technical Specifications
Blade Diameter
14mm
Product Range
Bahco - Bi-Metal Hole Saws
Cutting Depth Max
38mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belarus
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belarus
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035