Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No3834-SET-42
Order Code3391513
Also Known AsGTIN UPC EAN: 7311518241988
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,061.074 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč2,061.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No3834-SET-42
Order Code3391513
Also Known AsGTIN UPC EAN: 7311518241988
Kit Contents51mm, 76mm, 86mm, 111mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A comprehensive Sandflex® bi-metal hole saw set consisting of popular sizes within the engineering, water and sanitation and the electrical installation industry.
- Cuts most materials including cast iron, stainless steel, brass, bronze, aluminium, plastics & wood
- Knockout holes allow easy removal of cores
- Cutting depth max 38mm
- Supplied in a plastic case
Contents
Hole Saws: 51mm, 76mm, 86mm, 111mm, Arbor, Ejector Spring
Technical Specifications
Kit Contents
51mm, 76mm, 86mm, 111mm
SVHC
No SVHC (17-Jan-2022)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belarus
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belarus
Country in which last significant manufacturing process was carried out
Tariff No:82029980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.89