Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoCS150
Order Code3377300
Product RangeBahco - Combination Squares
Also Known AsGTIN UPC EAN: 7314150125241
Technical Datasheet
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč254.562 |
Price for:Each
Minimum: 1
Multiple: 1
Kč254.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBAHCO
Manufacturer Part NoCS150
Order Code3377300
Product RangeBahco - Combination Squares
Also Known AsGTIN UPC EAN: 7314150125241
Technical Datasheet
Square TypeCombination
Blade Length150mm
Product RangeBahco - Combination Squares
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Diecast metal body precision machined
- The head also includes 360° all round visibility vial
- Brass nut and scriber fitting
- Blade is etched with clear graduations in metric and imperial
- Rust resistant coating on blade
Technical Specifications
Square Type
Combination
Product Range
Bahco - Combination Squares
Blade Length
150mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185