Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,566.490 |
| 5+ | Kč2,461.914 |
| 10+ | Kč2,437.350 |
| 25+ | Kč2,412.544 |
| 50+ | Kč2,364.390 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,566.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMBCC-412
Order Code4458794
Technical Datasheet
Connector Type A7/8"-16 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.123ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type A
7/8"-16 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
13.123ft
SVHC
No SVHC (23-Jan-2024)
Connector Type B
Free End
Cable Length - Metric
4m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412