Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,323.040 |
| 3+ | Kč4,242.282 |
| 5+ | Kč4,121.146 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,323.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoOTBVR81QD.
Order Code1907734
Technical Datasheet
Product Range-
Touch Button FunctionMomentary
Illumination Color (Activated)Non Illuminated
Touch Button OperationNormally Open, Normally Closed
Output StateSPDT Relay
Supply Voltage Min20V
Supply Voltage Max30V
IP RatingIP66
Technical Specifications
Product Range
-
Illumination Color (Activated)
Non Illuminated
Output State
SPDT Relay
Supply Voltage Max
30V
Touch Button Function
Momentary
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
20V
IP Rating
IP66
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208656