Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,324.294 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,324.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ45VR3LPQ.
Order Code1696826
Technical Datasheet
Sensing Range Max-
Sensor TypePhotoelectric Sensor
Sensing Distance Max6m
Sensor Output Type-
Sensing MethodPolarized Retroreflective
Output TypeSPDT Relay
Product Range-
Supply Voltage DC Min-
Connection Method5 Pin 7/8"-16 UNF Connector
Supply Voltage Min24VAC
Supply Voltage DC Max-
Supply Voltage Max250VAC
Light Source680nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Technical Specifications
Sensing Range Max
-
Sensing Distance Max
6m
Sensing Method
Polarized Retroreflective
Product Range
-
Connection Method
5 Pin 7/8"-16 UNF Connector
Supply Voltage DC Max
-
Light Source
680nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensor Type
Photoelectric Sensor
Sensor Output Type
-
Output Type
SPDT Relay
Supply Voltage DC Min
-
Supply Voltage Min
24VAC
Supply Voltage Max
250VAC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26082