Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30LP
Order Code1908350
Product RangeQS30 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30LP
Order Code1908350
Product RangeQS30 Series
Technical Datasheet
Sensing Range Max8m
Sensing Distance Max8m
Sensor Output TypeNPN / PNP
Sensing MethodRetroreflective
Product RangeQS30 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Technical Specifications
Sensing Range Max
8m
Sensor Output Type
NPN / PNP
Product Range
QS30 Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Distance Max
8m
Sensing Method
Retroreflective
Connection Method
Cable
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115