Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-EU-AFHQ-FL
Order Code4752268
Product RangeQT50R-AFH-FL R-GAGE Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč28,189.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28,189.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQT50R-EU-AFHQ-FL
Order Code4752268
Product RangeQT50R-AFH-FL R-GAGE Series
Technical Datasheet
Frequency Min24.05GHz
Frequency Max24.25GHz
Detection Range Max24m
Supply Voltage Nom-
Sensor Case / PackageModule
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangeQT50R-AFH-FL R-GAGE Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
24.05GHz
Detection Range Max
24m
Sensor Case / Package
Module
SSB Noise Figure Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Operating Temperature Max
65°C
Qualification
-
Frequency Max
24.25GHz
Supply Voltage Nom
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Product Range
QT50R-AFH-FL R-GAGE Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36288