Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR130C-8P22-KQ
Order Code4381973
Product RangeR130C Series
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,382.168 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,382.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoR130C-8P22-KQ
Order Code4381973
Product RangeR130C Series
Signal Conditioner InputDiscrete
Signal Conditioner OutputPNP
No. of Output Channels2Channels
Accuracy-
Output Accuracy-
Supply Voltage30VDC
No. of Channels-
Signal Conditioner MountingScrew Mount
Isolation Input-
Product RangeR130C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Discrete
No. of Output Channels
2Channels
Output Accuracy
-
No. of Channels
-
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
PNP
Accuracy
-
Supply Voltage
30VDC
Signal Conditioner Mounting
Screw Mount
Product Range
R130C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163293