Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-I-MQ
Order Code4295198
Product RangeS15C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,708.138 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,708.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS15C-I-MQ
Order Code4295198
Product RangeS15C Series
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputModbus
No. of Output Channels1Channels
Accuracy1.5%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner MountingCable Mount
Isolation Input-
Product RangeS15C Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
-
SVHC
No SVHC (15-Jan-2018)
Signal Conditioner Output
Modbus
Accuracy
1.5%
Supply Voltage
30VDC
Signal Conditioner Mounting
Cable Mount
Product Range
S15C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363636