Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,078.129 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,078.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PLCC32-DIP28 PRO is an Adapter for use with the BX32, BX32P and galep-4 programmers. With the Leaper-48 and the SuperPro 3000U the Adapter can only be used if the chip with the DIP28 package is selected in the respective software instead of the PLCC32 package.
- Professional production adapter
- Function to function (F:F) conversion
Applications
Industrial
Technical Specifications
Convert From
32-PLCC
Pitch Spacing
-
Product Range
-
Convert To
28-DIP
Row Pitch
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592