Print Page
3602000008
Hotend Family, Epsilon W50/W27 3D Printer, 0.8 mm, 1 mm, 0.6 mm
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,772.933 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,772.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBCN3D
Manufacturer Part No3602000008
Order Code4034836
Accessory TypeHotend Family
For Use WithBCN3D Epsilon W50/W27 Printer
Product Range-
SVHCTo Be Advised
Product Overview
Hotend family covers a wide range of nozzle sizes allowing you to print from detailed objects to massive and solid parts in less time. It also includes Hotend X, only compatible with the BCN3D Epsilon 3D printer. Hotend X is made of hardened stainless steel and has included a combination of thermal and chemical treatments on the post-processing, creating an extremely hard and wear resistant nozzle, ideal to print with BCN3D fibre-filled materials PP GF30, PAHT CF15. The size of the hotend used has direct effects, not only on the printing speed, but also on the strength of the 3D printed part.
- Compatible with Epsilon W50 and Epsilon W27
Contents
2x Hotend 0.8mm, 2x Hotend 1.0mm, 2x Hotend X (0.6mm).
Technical Specifications
Accessory Type
Hotend Family
Product Range
-
For Use With
BCN3D Epsilon W50/W27 Printer
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3