Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,658.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,658.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part NoACD-10 PLUS
Order Code1461579
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeAverage
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max26mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Amprobe ACD-10 PLUS meter offers thinner jaws over standard clamp meters. clamp meter takes AC/DC measurements and offers Capacitance and Frequency. It also offers thinner jaws over standard clamp meters allowing access to tight areas and still accommodates conductors up to 1.02''( 26mm).
- Thin jaws, only 10mm (0.4) thick
- Continuity buzzer
- Frequency measurement
- In rush current
- Hold & maximum reading functions
- Accommodates conductors up to 26mm (1.02) in diameter
- Auto ranging
- Auto power off
- Rubber over-moulded case
- Overload protected
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, battery, soft carrying pouch, and users manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto
Jaw Opening Max
26mm
SVHC
No SVHC (17-Dec-2014)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
Average
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47854