Print Page
652 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč147.220 |
| 10+ | Kč130.667 |
| 100+ | Kč128.159 |
| 250+ | Kč124.648 |
| 500+ | Kč122.641 |
| 1000+ | Kč120.133 |
Price for:Each
Minimum: 1
Multiple: 1
Kč147.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No08 2433 000 001
Order Code1122487
Product Range720
Technical Datasheet
Accessory TypeAdaptor
For Use WithSeries 720 Socket
Product Range720
SVHCLead (14-Jun-2023)
Product Overview
The 08 2433 000 001 is a Rear-fastening Adaptor for 4-contact snap-in locking receptacles. The marking of the adaptor must be conform with the coding nut of the insert.
- IP67 Protection rating
Applications
Commercial, Indoor Air, Medical, Portable Devices
Technical Specifications
Accessory Type
Adaptor
Product Range
720
For Use With
Series 720 Socket
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008