Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
20 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč761.429 |
| 10+ | Kč712.523 |
| 25+ | Kč666.877 |
| 100+ | Kč621.984 |
| 250+ | Kč577.342 |
| 500+ | Kč565.805 |
Price for:Each
Minimum: 1
Multiple: 1
Kč761.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No79-1405-12-03
Order Code1778707
Technical Datasheet
Connector Type AM9 Plug, 3 Position
Connector to ConnectorM9 Circular Plug to Free End
Connector Type BFree End
No. of Positions3Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
M9 Plug, 3 Position
Connector Type B
Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
Lead (14-Jun-2023)
Connector to Connector
M9 Circular Plug to Free End
No. of Positions
3Ways
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098