Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoDEL-EXN02M
Order Code2099385
Technical Datasheet
Connector Type AIEEE-488 / GPIB
Connector Type BIEEE-488 / GPIB
Cable Length - Imperial6.5ft
Cable Length - Metric2m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
IEEE-488 / GPIB
Cable Length - Imperial
6.5ft
Jacket Colour
Gray
SVHC
No SVHC (17-Dec-2014)
Connector Type B
IEEE-488 / GPIB
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44158