Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoDDU250
Order Code9546022
Technical Datasheet
DirectivityUnidirectional
Output Impedance0
Frequency Response Min-
Frequency Response Max-
Sensitivity-76 dB
Connector Type-
Lead Length-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
-
Sensitivity
-76 dB
Lead Length
-
SVHC
No SVHC (17-Dec-2014)
Output Impedance
0
Frequency Response Max
-
Connector Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9278