Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No00605200
Order Code4583207
Product RangeBocube Alu Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč97.812 | 
| 5+ | Kč95.806 | 
| 10+ | Kč93.799 | 
| 20+ | Kč92.044 | 
| 50+ | Kč90.037 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč97.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No00605200
Order Code4583207
Product RangeBocube Alu Series
Technical Datasheet
Panel TypeMounting Panel
Panel Material-
Body ColourGraphite Grey
For Use WithBopla BA 2413 Enclosures
External Height - Metric112mm
External Width - Metric112mm
External Height - Imperial4.41"
External Width - Imperial4.41"
Product RangeBocube Alu Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Colour
Graphite Grey
External Height - Metric
112mm
External Height - Imperial
4.41"
Product Range
Bocube Alu Series
Panel Material
-
For Use With
Bopla BA 2413 Enclosures
External Width - Metric
112mm
External Width - Imperial
4.41"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063