Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No22001610
Order Code4583314
Product RangeEuromas Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,305.414 |
| 5+ | Kč1,279.331 |
| 10+ | Kč1,252.997 |
| 20+ | Kč1,215.878 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,305.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22001610
Order Code4583314
Product RangeEuromas Series
Technical Datasheet
Panel TypeMounting Panel
Panel MaterialGalvanised Steel
Body Colour-
For Use WithBopla M/T 260 Enclosures
External Height - Metric2mm
External Width - Metric344mm
External Height - Imperial0.078"
External Width - Imperial13.54"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Colour
-
External Height - Metric
2mm
External Height - Imperial
0.078"
Product Range
Euromas Series
Panel Material
Galvanised Steel
For Use With
Bopla M/T 260 Enclosures
External Width - Metric
344mm
External Width - Imperial
13.54"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.014