Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587570
Order Code4223880
Product RangeBosch - Self Cut Drill Bits
Also Known AsGTIN UPC EAN: 3165140646550
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč89.034 |
Price for:Each
Minimum: 1
Multiple: 1
Kč89.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608587570
Order Code4223880
Product RangeBosch - Self Cut Drill Bits
Also Known AsGTIN UPC EAN: 3165140646550
Drill Bit Size Metric12mm
Drill Bit Size Imperial-
Effective Length-
Overall Length152mm
Product RangeBosch - Self Cut Drill Bits
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
12mm
Effective Length
-
Product Range
Bosch - Self Cut Drill Bits
Drill Bit Size Imperial
-
Overall Length
152mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038