Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608595520
Order Code4223904
Product RangeBosch - Hex Shank Wood Drill Bits
Also Known AsGTIN UPC EAN: 3165140395458
35 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč111.355 |
Price for:Each
Minimum: 1
Multiple: 1
Kč111.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2608595520
Order Code4223904
Product RangeBosch - Hex Shank Wood Drill Bits
Also Known AsGTIN UPC EAN: 3165140395458
Drill Bit Size Metric4mm
Drill Bit Size Imperial-
Effective Length43mm
Overall Length88mm
Product RangeBosch - Hex Shank Wood Drill Bits
SVHCTo Be Advised
Product Overview
- ¼" Shank
- Brad point drills
- Ideal for use with most ¼" compact drills
- Ideal for drilling into wood
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
43mm
Product Range
Bosch - Hex Shank Wood Drill Bits
Drill Bit Size Imperial
-
Overall Length
88mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015